EA LED39X41-GR | DISPLAY VISIONS
LED BL EA LED39x41-GR
NCNR (non cancelable / non returnable)
LED backlighting, EA LED39X41-GR, DISPLAY VISIONS
This product is equipped with a duo-color green/red backlight. The backlight includes two separate LED paths that can be connected in parallel to match the system voltage. This allows the backlight to be operated at 3.3 V or at a higher supply voltage. To drive the backlight, we recommend using a constant-current source (e.g., CAT4238TD) or an external resistor to limit the current. The required resistor value can be calculated using R = U / I; corresponding values are provided in the adjacent table. For maximum lifetime, a current source is preferred. The typical operating life of the green/red backlight is 100,000 hours.
Features
- High-contrast Lcd Supertwist Display (Stn And Fstn) With 10µm Dot Gap
- Uc1701 Controller With Spi (4-wire) Interface
- No Additional Voltages Required
| Filter | Property | Value |
|---|---|---|
| Shell size | 39 x 39.5 x 3.3 mm | |
| Viewing area (width) | 36 mm | |
| Viewing range (height) | 25 mm | |
| type of backlight | LED | |
| Background color | green/red | |
| Thickness | 3.3 mm | |
| Width | 39 mm | |
| Height | 39.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |