EA LED36X28-GR | DISPLAY VISIONS
LED B/L for EA DOGS104-A, bicolor green/redAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlight, EA LED36X28-GR, DISPLAY VISIONS
LED backlight (2 colors) for EA DOGS104-A; colors: green and red. Supply voltage 3.3V via ext. Series resistor. Color can be set by 2 different input pathes. With the help of an external PWM also mixed colors may be generated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Viewing area (width) | 33.5 mm | |
| Viewing range (height) | 12.5 mm | |
| type of backlight | LED | |
| Background color | green/red | |
| Thickness | 2.6 mm | |
| Width | 36 mm | |
| Height | 28 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |