EA LED36X28-ERW | DISPLAY VISIONS
LED BL EA LED36x28-ERW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 1 Week
LED backlighting, EA LED36X28-ERW, DISPLAY VISIONS
With this EA DOG display, ELECTRONIC ASSEMBLY presents a product that operates on 3.3 V systems without the need for auxiliary power. Unlike conventional LCD modules, the display and its matching backlight are ordered separately, allowing you to select the exact combination you need. Designed for compact hand-held devices, this modern LCD module offers several practical advantages, whether used with or without a backlight.
Features
- Typical power consumption of only 440µA in full operation
- Easy installation by simply soldering into the board
- A whole range of design variants can be supplied as of single units
- Changing background color
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 36 x 27.5 x 2 mm | |
| Viewing area (width) | 33 mm | |
| Viewing range (height) | 12.1 mm | |
| type of backlight | LED | |
| Background color | green/red/white | |
| Thickness | 2.6 mm | |
| Width | 36 mm | |
| Height | 27.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |