EA EVALEDIPTFT32 | DISPLAY VISIONS

EVAL-Kit Graphic TFT 3.2''AH

Order No.: 73S2294
MPN:
EA EVALEDIPTFT32
Series: EA EVAL
EA EVALEDIPTFT32 DISPLAY VISIONS Display Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
266.6433 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
266.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
266.6433 €

Kit Graphic TFT, EA EVALEDIPTFT32, DISPLAY VISIONS

EVAL-Kit incl. full colored TFT display EA eDIPTFT32-ATP with 320 x 240 pixel. With integrated touchpanel. Easy connection to PC via USB interface. Incl. software for Windows. Display plugged into socket with pitch 2.54 mm. Display interface is RS-232 (CMOS), SPI or I²C bus. Incl. adaptor boards for RS-485 and RS-232. Character set and graphic functions are built-in (display). With FLASH PROM for individual pictures, additional character set, text and whole screens. Macro examples are included.

Technical specifications
Filter Property Value
screen diagonal 3.2"
Logistics
Property Value
Customs tariff number 85312095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes