EA EVALEDIP240B | DISPLAY VISIONS

EVALKit Graphic blue 4.2''AH

Order No.: 73S2292
MPN:
EA EVALEDIP240B
Series: EA EVAL
EA EVALEDIP240B DISPLAY VISIONS Display Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
255.9809 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
255.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
255.9809 €

Kit Graphic, EA EVALEDIP240B, DISPLAY VISIONS

EVAL-Kit incl. display EA eDIP240B-7LWTP with 240 x 128 pixel. In blaue-white with integrated touchpanel. Easy connection to PC via USB interface. Incl. software for Windows. Display plugged into socket with pitch 2.54 mm. Display interface is RS-232 (CMOS), SPI or I²C bus. Incl. adaptor boards for RS-485 and RS-232. Character set and graphic functions are built-in (display). With FLASH PROM for individual pictures, additional character set, text and whole screens. Macro examples are included.

Technical specifications
Filter Property Value
screen diagonal 4.2"
Logistics
Property Value
Customs tariff number 85312095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes