EA DEMOPACK-WIFIBT | DISPLAY VISIONS

2.8'' TFT with WIFI/BluetoothAH

Order No.: 73S2251
MPN:
EA DEMOPACK-WIFIBT
Series: EA DEMO
EA DEMOPACK-WIFIBT DISPLAY VISIONS Display Kits Image 1
EA DEMOPACK-WIFIBT DISPLAY VISIONS Display Kits Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
198.1826 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
198.1826 €

TFT w.WiFi/Bluetooth, EA DEMOPACK-WIFIBT, DISPLAY VISIONS

Demo application incl. 2.8" display for WLAN and Bluetooth. With sample applications for a weather station and a Bluetooth keypad for PC and tablet. Incl. voltage regulator for supply voltages from 5 to 28V. With reset button. Connection to the display via 40-pin ZIF connector. Solder tags (2,54mm) for all I/Os. Incl. miniature touch panel (IPS, PCAP) 2.8" TFT with graphic functions, memory and touch panel support. Programmable as stand-alone with inputs and outputs. With USB, I²C and SPI. Move objects on the display, change measured values while they are displayed, automatically zoom in on important parameters, smoothly fade in and out controls. Easily create screens from Windows using uniTFTDesigner. Includes: Miniature touch panel EA uniTFTs028-ATC, populated add-on board, USB cable, flex cable.

Technical specifications
Filter Property Value
screen diagonal 2.8"
Logistics
Property Value
Country of origin DE
Customs tariff number 85312040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes