EA DEMOPACK-RGBANA | DISPLAY VISIONS

PCAP Demo: LED+VoltageAH

Order No.: 73S2250
MPN:
EA DEMOPACK-RGBANA
Series: EA DEMO
EA DEMOPACK-RGBANA DISPLAY VISIONS Display Kits Image 1
EA DEMOPACK-RGBANA DISPLAY VISIONS Display Kits Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.1482 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.1482 €

PCAP Demo: LED+Voltage, EA DEMOPACK-RGBANA, DISPLAY VISIONS

Demo application for driving a RGB LED and measuring voltage via analog input (with trimmer). Incl. miniature touch panel (IPS, PCAP) 2.8" TFT with graphics functions, memory and touch panel support. Programmable as stand-alone with inputs and outputs. With USB, RS-232, I²C and SPI. Move objects on the display, change measured values while they are being displayed, automatically enlarge important parameters, show and hide controls gently. Easiest creation of screens via Windows using uniTFTDesigner. Includes touchpanel display EA uniTFTs028-ATC, application pcb, USB cable, FPC.

Technical specifications
Filter Property Value
screen diagonal 2.8"
Logistics
Property Value
Country of origin DE
Customs tariff number 85312040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes