EA DEMOPACK-RELAY | DISPLAY VISIONS

PCAP Demo:Relay+CurrentAH

Order No.: 73S2249
MPN:
EA DEMOPACK-RELAY
Series: EA DEMO
EA DEMOPACK-RELAY DISPLAY VISIONS Display Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
198.1826 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
198.1826 €

PCAP Demo:Relay+Current, EA DEMOPACK-RELAY, DISPLAY VISIONS

Demo application with relay and current measurement up to ±5A. Analogue and digital inputs. With integrated voltage regulator for 5~30V (mispolarity safe). Incl. miniature touch panel (IPS, PCAP) 2.8" TFT with graphics functions, memory and touch panel support. Programmable as stand-alone with inputs and outputs. With USB, RS-232, I²C and SPI. Move objects on the display, change measured values while they are being displayed, automatically enlarge important parameters, show and hide controls gently. Easiest creation of screens via Windows using uniTFTDesigner. Includes touchpanel display EA uniTFTs028-ATC, application pcb, USB cable, FPC, pinheader and a fan.

Technical specifications
Filter Property Value
screen diagonal 2.8"
Logistics
Property Value
Country of origin DE
Customs tariff number 85312040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes