EA WF050-40S | DISPLAY VISIONS
ZIF connector 40p 0.5mmAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 1 Week
ZIFF connector, EA WF050-40S, DISPLAY VISIONS
ZIFF connector e.g. for EA R1024 and EA TFTxxxxx, 0.5 mm pitch 40 pins bottom contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ZIFF plug | |
| Suitable for | EA R1024/EA TFTxxxxx |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |