EA WF050-24T | DISPLAY VISIONS
ZIF connector 24p 0.5mmAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 1 Week
ZIFF connector, EA WF050-24T, DISPLAY VISIONS
ZIFF connector e.g. for EA EPA20-A and EA W128128-XA, XR, EA W128032-XA. 0.5 mm pitch 24 pins top contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ZIFF plug | |
| Suitable for | EA EPA20-A/EA W128128-XA/-XR/EA W128032-XA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |