EA KM-126 | DISPLAY VISIONS
MicroMatch 26 with CableAH
Order No.: 73S2319
MPN:
EA KM-126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 1 Week
MicroMatch connector, EA KM-126, DISPLAY VISIONS
1 x MicroMatch connector, male, 26 pins, pitch 1.27 mm. With 25cm IDC cable AWG 28. 1 side open.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting cable | |
| Version | MicroMatch plug 26 pole, 1 open end |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |