EA KH21-102Y | DISPLAY VISIONS

Y cable 2.1mm hollow plugAH

Order No.: 73S2314
MPN:
EA KH21-102Y
EA KH21-102Y DISPLAY VISIONS Accessories (Displays)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.8754 €

Hollow plug, EA KH21-102Y, DISPLAY VISIONS

Y-cable with 2.1 mm hollow plug (female) and 2 open ends. Approx. 37 cm long.

Technical specifications
Filter Property Value
Product type connecting cable
Version with 2.1 mm socket, 2 open ends
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes