EA KF050-40 | DISPLAY VISIONS
FFC cable 40 pins 0.5mmAH
Order No.: 73S2313
MPN:
EA KF050-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
FPC cable 40 lines 0.5mm, EA KF050-40, DISPLAY VISIONS
FPC cable 40 lines, pitch 0.5 mm .102 mm, top/top contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting cable | |
| Version | 40 pole, grid 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |