EA KB-220 | DISPLAY VISIONS
20-pin cable - 2x IDCAH
Order No.: 73S2311
MPN:
EA KB-220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8373 € *
Standard delivery time from the manufacturer is: 1 Week
Pin cable, EA KB-220, DISPLAY VISIONS
20-pin ribbon cable AWG 28 - 27.5 cm (1.1") long incl. 2 x female IDC connector with 2 x 10 contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting cable | |
| Version | 2 x socket connector with 2 x10 contacts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |