EA FL-10P | DISPLAY VISIONS
Header socket, 10 pole, 2.54 mm, 4.3 mm, EA FL-10P
Order No.: 73S2144
MPN:
EA FL-10P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 1 Week
Header socket, EA FL-10P, DISPLAY VISIONS
Header socket with 10 pins, 2.54 mm pitch. e.g. for EA DOGS164 Series. Normally you do need 2 pcs. for each display. Height 4.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket header | |
| Version | 1 row, 10 pole, pitch 2.54 mm | |
| Suitable for | LCD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |