EA B254-16 | DISPLAY VISIONS
Socket 2.54mm 16 pins (2 pcs. required)AH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Available: 5 pcs.
Socket strip, EA B254-16, DISPLAY VISIONS
Socket strip, 1-row with 16 pins in 2.54 mm pitch. e.g. for EA eDIP128-6, EA eDIP160-7. EA eDIPTFT43-A. Mostly 2 pieces are needed per module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket header | |
| Version | 16 pole, grid 2.54 mm | |
| Suitable for | EA eDIP128-6/EA eDIP160-7/EA eDIPTFT43-A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |