EA B254-12 | DISPLAY VISIONS
Socket strip EA B254-12, 12-pole, height 4.5 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 1 Week
Type: EA B254 - 12, 12 - pole socket strip, height 4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket header | |
| Version | 12 pole | |
| Suitable for | EA DIP128-6, EA DIP205-6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |