EA 9782-1TFT028TC | DISPLAY VISIONS
USB Demo with 2.8'' IPS TFTAH
Order No.: 73S2242
MPN:
EA 9782-1TFT028TC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.1060 € *
Standard delivery time from the manufacturer is: 1 Week
USB Demo, EA 9782-1TFT028TC, DISPLAY VISIONS
USB demo board with IPS display 2.8" (EA TFT028-23AITC). Display incl. touch panel. For operation as stand-alone and in cooperation with the window tool "startTFT.exe". Adjustment of brightness and direction of rotation 0°, 90°, 180° and 270°. Download of own images possible. Can also be used for own developments as a dev kit. The base is a Raspberry Pi Pico. With routines for filling areas, text and images. With circuit diagram.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB demo board | |
| Version | with IPS display 2.8" |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |