EA 0FP321-8SW | DISPLAY VISIONS
Front bezel EA 0FP321-8SW, for EA eDIP320, 154 x 128 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1970 € *
Standard delivery time from the manufacturer is: 1 Week
Front bezel, type EA 0F.
Black anodized aluminum.
Type: EA 0FP321–8SW, for EA eDIP320, 154 x 128 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front frame | |
| Version | aluminium black anodized | |
| Suitable for | EA eDIP320-8, EA eDIP320-8TP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |