DEM 800480Z4 VMX-PW-N | Display Elektronik

TFT module, 7"/17.8 cm, 800 x 480, DEM 800480Z4 VMX-PW-N

Order No.: 73S0467
EAN: 4099891980320
MPN:
DEM 800480Z4 VMX-PW-N
DEM 800480Z4 VMX-PW-N Display Elektronik TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.421 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,195.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
28 pcs.
78.421 €

LCD Module, DEM 800480Z4 VMX-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: All
  • Backlight type: 28-Dies White LED
  • Interface type: RGB
Technical specifications
Filter Property Value
Product type TFT module
Resolution 800 x 480
screen diagonal 7"/17.8 cm
Viewing range (height) 152.4 mm
Viewing area (width) 91.44 mm
Technology IPS - transmissive
Shell size 165.8 x 109.96 x 5 mm
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes