DEM 800480U TMH-PW-N (C-TOUCH) | Display Elektronik
TFT module, 5"/12.7 cm, with touch function, 800 x 480, DEM 800480U TMH-PW-N (C-TOUCH)
Order No.: 73S0455
EAN: 4099891980207
MPN:
DEM 800480U TMH-PW-N (C-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.9041 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 800480U TMH-PW-N (C-TOUCH), Display Elektronik
TFT 5.0” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT LCD module. It is usually designed for industrial application and this module follows RoHS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 800 x 480 | |
| screen diagonal | 5"/12.7 cm | |
| Viewing range (height) | 108 mm | |
| Viewing area (width) | 64.8 mm | |
| Technology | TN - transmissive | |
| Shell size | 120.7 x 75.8 x 23.2 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |