DEM 800480T1 TMH-PW-N | Display Elektronik
TFT module, 8"/20.32 cm, 800 x 480, DEM 800480T1 TMH-PW-N
Order No.: 73S0450
EAN: 4099891980153
MPN:
DEM 800480T1 TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.2183 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 800480T1 TMH-PW-N, Display Elektronik
Features
- LCD Type: TFT/TN/Normally White/Transmissive
- Viewing Direction: 12:00 O'Clock
- Backlight type: 27-Dies White LED
- Interface type: RGB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 800 x 480 | |
| screen diagonal | 8"/20.32 cm | |
| Viewing range (height) | 176.64 mm | |
| Viewing area (width) | 99.36 mm | |
| Technology | TN - transmissive | |
| Shell size | 192.8 x 116.9 x 6.4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |