DEM 800480S1 TMH-PW-N | Display Elektronik
TFT module, 5"/12.7 cm, 800 x 480, DEM 800480S1 TMH-PW-N
Order No.: 73S0448
EAN: 4099891980139
MPN:
DEM 800480S1 TMH-PW-N
Unit Price (€ / pc.)
69.3175 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 800480S1 TMH-PW-N, Display Elektronik
DEM 800480S1 TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a WVGA 800 (W) x 3 x 480 (H) dots (15:9 aspect ratio) with 16.7M colors by supplying 24 bits data signal (8 bits/ each color).
Features
- TN (Twisted Nematic) mode
- Digital RGB (6bits/color) Data Transfer
- Data Enable Mode
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resolution | 800 x 480 | |
| Viewing area (width) | 64.8 mm | |
| max. operating temperature | 70 °C | |
| min. operating temperature | -20 °C | |
| Technology | TN - transmissive | |
| Shell size | 118.5 x 77.55 x 3.55 mm | |
| Product type | TFT module | |
| Viewing range (height) | 108 mm | |
| screen diagonal | 5"/12.7 cm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |