DEM 800480Q3 VMX-PW-N (C1-TOUCH) | Display Elektronik
TFT module, 5"/12.7 cm, with touch function, 800 x 480, DEM 800480Q3 VMX-PW-N (C1-TOUCH)
Order No.: 73S0443
EAN: 4099891980085
MPN:
DEM 800480Q3 VMX-PW-N (C1-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0530 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 800480Q3 VMX-PW-N (C1-TOUCH), Display Elektronik
Features
- TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Backlight type: 18-Dies White LED
- Interface type: RGB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 800 x 480 | |
| screen diagonal | 5"/12.7 cm | |
| Viewing range (height) | 108 mm | |
| Viewing area (width) | 64.8 mm | |
| Technology | IPS - transmissive | |
| Shell size | 120.7 x 75.8 x 4.55 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |