DEM 800480O1 VMH-PW-N | Display Elektronik

TFT module, 7"/17.8 cm, 800 x 480, DEM 800480O1 VMH-PW-N

Order No.: 73S0435
EAN: 4099891980009
MPN:
DEM 800480O1 VMH-PW-N
DEM 800480O1 VMH-PW-N Display Elektronik TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3621 € *
Available: 1 pcs.
Total Price:
17.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3621 €

TFT Module, DEM 800480O1 VMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.

Technical specifications
Filter Property Value
Product type TFT module
Resolution 800 x 480
screen diagonal 7"/17.8 cm
Viewing range (height) 154.08 mm
Viewing area (width) 85.92 mm
Technology MVA - transmissive
Shell size 165 x 104 x 3.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85249100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes