DEM 800480K1 TMH-PW-N | Display Elektronik

TFT module, 7"/17.8 cm, 800 x 480, DEM 800480K1 TMH-PW-N

Order No.: 73S0423
EAN: 4099891979881
MPN:
DEM 800480K1 TMH-PW-N
DEM 800480K1 TMH-PW-N Display Elektronik TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8857 € *
Available: 2 pcs.
Total Price:
17.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.8857 €

LCD Module, DEM 800480K1 TMH-PW-N, Display Elektronik

Features

  • LCD Type: TFT/TN/Normally White/Transmissive
  • Viewing Direction: 12:00 O'Clock
  • Backlight type: 27-Dies White LED
  • Interface type: LVDS
Technical specifications
Filter Property Value
Product type TFT module
Resolution 800 x 480
screen diagonal 7"/17.8 cm
Viewing range (height) 154.08 mm
Viewing area (width) 85.92 mm
Technology TN - transmissive
Shell size 164.9 x 100 x 3.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes