DEM 800480H1 VMX-PW-N (C-TOUCH) | Display Elektronik
TFT module, 4.3"/10.92 cm, with touch function, 800 x 480, DEM 800480H1 VMX-PW-N (C-TOUCH)
Order No.: 73S0418
EAN: 4099891979836
MPN:
DEM 800480H1 VMX-PW-N (C-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.7606 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 800480H1 VMX-PW-N (C-TOUCH), Display Elektronik
TFT 4.3” is a color active matrix thin film transistor (TFT) liquid crystal display without polarizer. This model is composed of amorphous silicon TFT as a switching device. It is a transmissive type display operating in the normally black mode. This TFT LCD has a 4.3-inch diagonally measured active display area with 800 x 480 dot (800 horizontal by 480 vertical pixel) resolution. Each pixel is divided into Red, Green, Blue dots which are arranged in vertical stripes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 800 x 480 | |
| screen diagonal | 4.3"/10.92 cm | |
| Viewing range (height) | 95.04 mm | |
| Viewing area (width) | 53.86 mm | |
| Technology | IPS - transmissive | |
| Shell size | 105.5 x 67.2 x 5.44 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |