DEM 800480H VMX-PW-N | Display Elektronik
TFT module, 4.3"/10.92 cm, 800 x 480, DEM 800480H VMX-PW-N
Order No.: 73S0416
EAN: 4099891979812
MPN:
DEM 800480H VMX-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4663 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 800480H VMX-PW-N, Display Elektronik
Features
- Display Mode: IPS, Normally black/Transmissive/Anti-Glare
- Viewing Direction: Full Viewing
- Backlight Type: LED, White, 50.000h
- Interface type: 24-Bit-RGB-Interface, 18-Bit-RGB-Interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 800 x 480 | |
| screen diagonal | 4.3"/10.92 cm | |
| Viewing range (height) | 95.04 mm | |
| Viewing area (width) | 53.86 mm | |
| Technology | IPS - transmissive | |
| Shell size | 105.5 x 67.2 x 5.3 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |