DEM 800480D1 VMH-PW-N | Display Elektronik
TFT module, 5"/12.7 cm, 800 x 480, DEM 800480D1 VMH-PW-N
Order No.: 73S0407
EAN: 4099891979720
MPN:
DEM 800480D1 VMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5159 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 800480D1 VMH-PW-N, Display Elektronik
DEM 800480D1 VMH-PW-N is a color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. The model has a 5.0 (5:3) inch diagonally measured active display area with 800X480 (800 horizontal by 480 vertical pixel) resolution.
Features
- IPS mode
- Digital RGB (6bits/color) data transfer
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 800 x 480 | |
| screen diagonal | 5"/12.7 cm | |
| Viewing range (height) | 108 mm | |
| Viewing area (width) | 64.8 mm | |
| Technology | IPS - transmissive | |
| Shell size | 118.5 x 77.55 x 3.4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |