DEM 800480C1 TMH-PW-N | Display Elektronik
TFT module, 7"/17.8 cm, 800 x 480, DEM 800480C1 TMH-PW-N
Order No.: 73S0402
EAN: 4099891979676
MPN:
DEM 800480C1 TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.8509 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 800480C1 TMH-PW-N, Display Elektronik
DEM 800480C1 TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a receiver circuit and a back-light unit. Graphics and texts can be displayed on a WVGA 800 (W) x RGB x 480 (H) dots (16:9 aspect ratio) with 262,144 colors.
Features
- TN (Twisted Nematic) mode
- LVDS Receiver 18 bit Interface
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 800 x 480 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 152.4 mm | |
| Viewing area (width) | 91.44 mm | |
| Technology | TN - transmissive | |
| Shell size | 166.6 x 109.4 x 9.65 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |