DEM 7201280B VRH | Display Elektronik
TFT module, 5.5"/13.97 cm, 720 x 1280, DEM 7201280B VRH
Order No.: 73S0514
EAN: 4099891980795
MPN:
DEM 7201280B VRH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.727 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 7201280B VRH, Display Elektronik
The specification is a reflective type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 720 x 1280 | |
| screen diagonal | 5.5"/13.97 cm | |
| Viewing range (height) | 68.04 mm | |
| Viewing area (width) | 120.96 mm | |
| Technology | TN - Reflective | |
| Shell size | 70.64 x 126.44 x 0.85 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |