DEM 7201280A VMH-PW-N | Display Elektronik
TFT module, 5"/12.7 cm, 720 x 1280, DEM 7201280A VMH-PW-N
Order No.: 73S0512
EAN: 4099891980771
MPN:
DEM 7201280A VMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4663 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 7201280A VMH-PW-N, Display Elektronik
This 5.0" TFT is a color active matrix thin film transistor (IPS) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.99 (16:9) inch diagonally measured active display area with HD (720 horizontal by 1280 vertical pixel) resolution. This module is a composed of a TFT_LCD module and follows RoHS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 720 x 1280 | |
| screen diagonal | 5"/12.7 cm | |
| Viewing range (height) | 62.1 mm | |
| Viewing area (width) | 110.4 mm | |
| Technology | IPS - transmissive | |
| Shell size | 66.1 x 120.4 x 1.85 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |