DEM 640480D TMH-PW-N | Display Elektronik
TFT module, 5.7"/14.5 cm, 640 x 480, DEM 640480D TMH-PW-N
Order No.: 73S0379
EAN: 4099891979447
MPN:
DEM 640480D TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.3959 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 640480D TMH-PW-N, Display Elektronik
DEM 640480D TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a VGA 640 (W) x 3 x 480 (H) dots with 262,144 colors by supplying 18 bits data signal (6bits/each color).
Features
- TN (Twisted Nematic) mode
- LVDS (6-Bits/Color) Data Transfer
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 640 x 480 | |
| screen diagonal | 5.7"/14.5 cm | |
| Viewing range (height) | 115.2 mm | |
| Viewing area (width) | 86.4 mm | |
| Technology | TN - transmissive | |
| Shell size | 144 x 104.6 x 7 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |