DEM 480480E VMX-PW-N (C-TOUCH) | Display Elektronik
TFT module, 4"/10.16 cm, with touch function, 480 x 480, DEM 480480E VMX-PW-N (C-TOUCH)
Order No.: 73S0376
EAN: 4099891979416
MPN:
DEM 480480E VMX-PW-N (C-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4798 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 480480E VMX-PW-N (C-TOUCH), Display Elektronik
TFT 4.0” is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.0 (1:1) inch diagonally measured active display area with 480x480 (480 horizontal by 480 vertical pixel)resolution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 480 x 480 | |
| screen diagonal | 4"/10.16 cm | |
| Viewing range (height) | 71.86 mm | |
| Viewing area (width) | 70.18 mm | |
| Technology | IPS - transmissive | |
| Shell size | 78.8 x 82.95 x 7.17 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |