DEM 480272Q VTX-PW-N | Display Elektronik
TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272Q VTX-PW-N
Order No.: 73S0369
EAN: 4099891979348
MPN:
DEM 480272Q VTX-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1598 € *
Available: 2 pcs.
LCD Module, DEM 480272Q VTX-PW-N, Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive/Sunlight Readable
- Viewing Direction: All
- Backlight type: 14-CHIP White LED
- Interface type: 24 BIT RGB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 95.04 mm | |
| Viewing area (width) | 53.86 mm | |
| Technology | IPS - transflective | |
| Shell size | 105.5 x 67.2 x 3.95 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |