DEM 480272P VMX-PW-N | Display Elektronik
TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272P VMX-PW-N
Order No.: 73S0363
EAN: 4099891979287
MPN:
DEM 480272P VMX-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7822 € *
Available: 1 pcs.
LCD Module, DEM 480272P VMX-PW-N, Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Backlight type: 12-CHIP White LED
- Interface type: 24 BIT RGB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 95.04 mm | |
| Viewing area (width) | 53.86 mm | |
| Technology | IPS - transmissive | |
| Shell size | 105.5 x 67.2 x 2.9 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |