DEM 480272L TMH-PW-N (A-TOUCH) | Display Elektronik
TFT display, 4.3"/10.9 cm, with touch function, 480 x 272, DEM 480272L TMH-PW-N (A-TOUCH)
Order No.: 71S992
EAN: 4099879007117
MPN:
DEM 480272L TMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5858 € *
Standard delivery time from the manufacturer is: 1 Week
TFT-Display, DEM 480272L TMH-PW-N (A-TOUCH), Display Elektronik
This TFT is a 4.3 TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching device.
Features
- Size: 4.3 Inch.
- Module size: 105.50 x 67.20 x 4.10.
- Digital RGB: 18/24 bit Interface.
- Display color: 16.7 million.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 53.86 mm | |
| Viewing area (width) | 95.04 mm | |
| Technology | TN - transmissive | |
| Shell size | 105.5 x 67.2 x 4.1 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |