DEM 480272G2 VMX-PW-N (C-TOUCH) | Display Elektronik
TFT module, 4.3"/10.9 cm, with touch function, 480 x 272, DEM 480272G2 VMX-PW-N (C-TOUCH)
Order No.: 73S0362
EAN: 4099891979270
MPN:
DEM 480272G2 VMX-PW-N (C-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5338 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 480272G2 VMX-PW-N (C-TOUCH), Display Elektronik
Features
- TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Backlight type: 5S2P (Total 10 White Long Lifetime Led)
- Interface type: 24 BIT RGB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 95.04 mm | |
| Viewing area (width) | 53.86 mm | |
| Technology | IPS - transmissive | |
| Shell size | 105.5 x 67.2 x 4.35 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |