DEM 480272D3 VMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 4.3"/10.9 cm, with touch function, 480 x 272, DEM 480272D3 VMH-PW-N (A-TOUCH)
Order No.: 73S0353
EAN: 4099891979188
MPN:
DEM 480272D3 VMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.379 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 480272D3 VMH-PW-N (A-TOUCH), Display Elektronik
DEM 480272D3 VMH-PW-N(A-TOUCH) is a Normally black TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit and Touch panel. The resolution of a 4.3" contains 480(RGB)x272 dots and can display up to 16.7M colors.
Features
- IPS mode
- 24bit RGB Interface
- 4-wire Touch panel
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 95.04 mm | |
| Viewing area (width) | 53.86 mm | |
| Technology | IPS - transmissive | |
| Shell size | 105.5 x 67.2 x 4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |