DEM 480128C TMH-PW-N | Display Elektronik
TFT display, 5.2"/13.2 cm, 480 x 128, DEM 480128C TMH-PW-N
Order No.: 71S984
EAN: 4099879007087
MPN:
DEM 480128C TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.095 € *
Standard delivery time from the manufacturer is: 1 Week
TFT-Display, DEM 480128C TMH-PW-N, Display Elektronik
This TFT is a 5.2 TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching device.
Features
- Size: 5.2 Inch.
- Display resolution: 480 x RGB x 128 Dots.
- Digital RGB: 24 bit Interface.
- View direction: 6 O'clock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 480 x 128 | |
| screen diagonal | 5.2"/13.2 cm | |
| Viewing range (height) | 33.91 mm | |
| Viewing area (width) | 127.15 mm | |
| Technology | TN - transmissive | |
| Shell size | 140.4 x 49.87 x 3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 44 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |