DEM 480128C TMH-PW-N (C-TOUCH) | Display Elektronik
TFT module, 5.2"/13.2 cm, with touch function, 480 x 128, DEM 480128C TMH-PW-N (C-TOUCH)
Order No.: 73S0348
EAN: 4099891979133
MPN:
DEM 480128C TMH-PW-N (C-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0279 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 480128C TMH-PW-N (C-TOUCH), Display Elektronik
TFT 5.2” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT LCD module, it is usually designed for industrial application and this module follows RoHS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 480 x 128 | |
| screen diagonal | 5.2"/13.2 cm | |
| Viewing range (height) | 127.15 mm | |
| Viewing area (width) | 33.91 mm | |
| Technology | TN - transmissive | |
| Shell size | 140.4 x 49.87 x 4.96 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |