DEM 320480C VMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 3.5"/8.9 cm, with touch function, 320 x 480, DEM 320480C VMH-PW-N (A-TOUCH)
Order No.: 73S0339
EAN: 4099891979041
MPN:
DEM 320480C VMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1459 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 320480C VMH-PW-N (A-TOUCH), Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 320 x 480 | |
| screen diagonal | 3.5"/8.9 cm | |
| Viewing range (height) | 48.96 mm | |
| Viewing area (width) | 73.44 mm | |
| Technology | IPS - transmissive | |
| Shell size | 54.48 x 84.71 x 3.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |