DEM 320240Q TMH-PW-N | Display Elektronik
TFT display, 3.5"/8.9 cm, 320 x 240, DEM 320240Q TMH-PW-N
Order No.: 71S977
EAN: 4099879007056
MPN:
DEM 320240Q TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4811 € *
Standard delivery time from the manufacturer is: 1 Week
TFT module, DEM 320240Q TMH-PW-N, Display Electronic
DEM 320240Q TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 320 x 240 | |
| screen diagonal | 3.5"/8.9 cm | |
| Viewing range (height) | 52.56 mm | |
| Viewing area (width) | 70.08 mm | |
| Technology | TN - transmissive | |
| Shell size | 76.9 x 63.9 x 3.2 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| MSL | MSL 1 |
| Original Packaging | Tray with 96 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |