DEM 320240Q TMH-PW-N (A-TOUCH) | Display Elektronik
TFT display, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240Q TMH-PW-N (A-TOUCH)
Order No.: 71S978
EAN: 4099879007063
MPN:
DEM 320240Q TMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3398 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.34 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3398 €
3 pcs.
41.0907 €
5 pcs.
39.0796 €
10 pcs.
37.2470 €
25 pcs.
36.1046 €
*incl. VAT plus shipping costs
Subject to prior sale
TFT-Display, DEM 320240Q TMH-PW-N (A-TOUCH), Display Elektronik
DEM 320240Q TMH PW N (A TOUCH) is a TM (Transmissive) type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.
Features
- Size: 3.5 Inch.
- Module size: 76.90 x 63.90 x 4.30.
- Display color: 262k Colors.
- View direction: 12 O'clock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 320 x 240 | |
| screen diagonal | 3.5"/8.9 cm | |
| Viewing range (height) | 52.56 mm | |
| Viewing area (width) | 70.08 mm | |
| Technology | TN - transmissive | |
| Shell size | 76.9 x 63.9 x 4.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 96 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |