DEM 320240F TMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240F TMH-PW-N (A-TOUCH)
Order No.: 73S0314
EAN: 4099891978792
MPN:
DEM 320240F TMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7639 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 320240F TMH-PW-N (A-TOUCH), Display Elektronik
DEM 320240F TMH-PW-N(A-TOUCH)is a TM (Transmissive) type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit, a back-light unit and a touch screen panel (TSP). The resolution of a 3.5" contains 320RGBx240 dots and can display up to 16.7M colors.
Features
- TN (Twisted Nematic) Mode
- Programmable Frame & N-line polarity inversion
- Using the Touch Screen Panel (Film to Glass type)
- Data Enable Input Mode, SYNC Mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 320 x 240 | |
| screen diagonal | 3.5"/8.9 cm | |
| Viewing range (height) | 70.08 mm | |
| Viewing area (width) | 52.56 mm | |
| Technology | TN - transmissive | |
| Shell size | 76.9 x 63.9 x 4.4 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |