DEM 300400A VRH | Display Elektronik
TFT module, 4.2"/10.67 cm, 300 x 400, DEM 300400A VRH
Order No.: 73S0334
EAN: 4099891978990
MPN:
DEM 300400A VRH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0753 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 300400A VRH, Display Elektronik
The specification is a reflective type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 300 x 400 | |
| screen diagonal | 4.2"/10.67 cm | |
| Viewing range (height) | 63.6 mm | |
| Viewing area (width) | 84.8 mm | |
| Technology | TN - Reflective | |
| Shell size | 67.6 x 91 x 1.03 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |