DEM 268800A VMH-PW-N | Display Elektronik
TFT module, 2.99"/7.6 cm, 268 x 800, DEM 268800A VMH-PW-N
Order No.: 73S0304
EAN: 4099891978693
MPN:
DEM 268800A VMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8631 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 268800A VMH-PW-N, Display Elektronik
Features
- Active Area: 24.12 x 72.00
- Viewing Direction: Free
- Pixel Arrangement: RGB Vertical Stripe
- Backlight: LED, White, Backlight
- Interface type: MIPI Interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 268 x 800 | |
| screen diagonal | 2.99"/7.6 cm | |
| Viewing range (height) | 24.12 mm | |
| Viewing area (width) | 72 mm | |
| Technology | IPS - transmissive | |
| Shell size | 29.96 x 80.08 x 1.68 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |