DEM 240320T TTH-PW-N | Display Elektronik
TFT module, 2.4"/6.1 cm, 240 x 320, DEM 240320T TTH-PW-N
Order No.: 73S0303
EAN: 4099891978686
MPN:
DEM 240320T TTH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 240320T TTH-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver Ics and a backlight unit. This TFT Module is having an universal interface pin layout to access all relevant interfaces of the TFT Driver IC. It allows to be flexible in case of TFT diver IC changes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 240 x 320 | |
| screen diagonal | 2.4"/6.1 cm | |
| Viewing range (height) | 36.72 mm | |
| Viewing area (width) | 48.96 mm | |
| Technology | TN - Transflective | |
| Shell size | 42.72 x 60.26 x 2.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |