DEM 240320R TMH-PW-N | Display Elektronik
TFT module, 3.2"/8.13 cm, 240 x 320, DEM 240320R TMH-PW-N
Order No.: 73S0299
EAN: 4099891978648
MPN:
DEM 240320R TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4803 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 240320R TMH-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 240 x 320 | |
| screen diagonal | 3.2"/8.13 cm | |
| Viewing range (height) | 48.6 mm | |
| Viewing area (width) | 64.8 mm | |
| Technology | TN - transmissive | |
| Shell size | 55 x 77.2 x 2.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |