DEM 240320K2 VMX-PW-N | Display Elektronik
TFT module, 2.8"/7.1 cm, 240 x 320, DEM 240320K2 VMX-PW-N
Order No.: 73S0291
EAN: 4099891978563
MPN:
DEM 240320K2 VMX-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3514 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 240320K2 VMX-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit. This TFT Module is having an universal interface pin layout to access all relevant interfaces of the TFT driver IC. It allows to be flexible in case of TFT diver IC changes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 240 x 320 | |
| screen diagonal | 2.8"/7.1 cm | |
| Viewing range (height) | 43.2 mm | |
| Viewing area (width) | 57.6 mm | |
| Technology | IPS - transmissive | |
| Shell size | 50 x 69.2 x 2.5 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |